10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
cut-tape-render

GRM188C81C106MA73D

DigiKey Part Number
490-7198-2-ND - Tape & Reel (TR)
490-7198-1-ND - Cut Tape (CT)
490-7198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81C106MA73D
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81C106MA73D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.068.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08720 €4,36 €
1000,07680 €7,68 €
5000,05914 €29,57 €
1.0000,05374 €53,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04432 €177,28 €
8.0000,04140 €331,20 €
12.0000,03994 €479,28 €
20.0000,03831 €766,20 €
28.0000,03737 €1.046,36 €
40.0000,03645 €1.458,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €