Similar
Direct
Upgrade
Upgrade
Upgrade

GRM188C81A225ME34D | |
|---|---|
DigiKey Part Number | GRM188C81A225ME34D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81A225ME34D |
Description | CAP CER 2.2UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81A225ME34D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C81A225KE11D | Murata Electronics | 31.800 | 490-14594-1-ND | 0,11000 € | Similar |
| CGB3B1X6S1A225M055AC | TDK | 2.865 | 445-7441-1-ND | 0,14000 € | Direct |
| C1608X6S1A225K080AB | TDK | 1.877 | 445-14205-1-ND | 0,16000 € | Upgrade |
| C1608X6S1C225K080AC | TDK | 13.918 | 445-7438-1-ND | 0,13000 € | Upgrade |
| C1608X6S1C225M080AC | TDK | 4.744 | 445-7439-1-ND | 0,13000 € | Upgrade |




