220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C3A221J2M1H03A

DigiKey Part Number
490-RDE5C3A221J2M1H03ACT-ND - Cut Tape (CT)
490-RDE5C3A221J2M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C3A221J2M1H03A
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C3A221J2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38300 €3,83 €
500,29200 €14,60 €
1000,26390 €26,39 €
5000,21660 €108,30 €
1.0000,20197 €201,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,18451 €369,02 €
4.0000,17489 €699,56 €
6.0000,17007 €1.020,42 €
10.0000,16473 €1.647,30 €
14.0000,16160 €2.262,40 €
20.0000,15860 €3.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €