
GRM188C80J106MEA6J | |
|---|---|
DigiKey Part Number | 490-GRM188C80J106MEA6JTR-ND - Tape & Reel (TR) 490-GRM188C80J106MEA6JCT-ND - Cut Tape (CT) 490-GRM188C80J106MEA6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80J106MEA6J |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80J106MEA6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03310 € | 3,31 € |
| 500 | 0,02440 € | 12,20 € |
| 1.000 | 0,02175 € | 21,75 € |
| 2.500 | 0,01896 € | 47,40 € |
| 5.000 | 0,01727 € | 86,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01544 € | 154,40 € |
| 20.000 | 0,01433 € | 286,60 € |
| 30.000 | 0,01378 € | 413,40 € |
| 50.000 | 0,01316 € | 658,00 € |
| 70.000 | 0,01281 € | 896,70 € |
| 100.000 | 0,01246 € | 1.246,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

