
GRM188C80G476ME01J | |
|---|---|
DigiKey Part Number | 490-GRM188C80G476ME01JTR-ND - Tape & Reel (TR) 490-GRM188C80G476ME01JCT-ND - Cut Tape (CT) 490-GRM188C80G476ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80G476ME01J |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G476ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09710 € | 48,55 € |
| 1.000 | 0,08913 € | 89,13 € |
| 2.500 | 0,08072 € | 201,80 € |
| 5.000 | 0,07566 € | 378,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06946 € | 694,60 € |
| 20.000 | 0,06612 € | 1.322,40 € |
| 30.000 | 0,06445 € | 1.933,50 € |
| 50.000 | 0,06261 € | 3.130,50 € |
| 70.000 | 0,06152 € | 4.306,40 € |
| 100.000 | 0,06048 € | 6.048,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

