
GRM188C80G476ME01D | |
|---|---|
DigiKey Part Number | 490-GRM188C80G476ME01DTR-ND - Tape & Reel (TR) 490-GRM188C80G476ME01DCT-ND - Cut Tape (CT) 490-GRM188C80G476ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80G476ME01D |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G476ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09588 € | 47,94 € |
| 1.000 | 0,08802 € | 88,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07405 € | 296,20 € |
| 8.000 | 0,06979 € | 558,32 € |
| 12.000 | 0,06766 € | 811,92 € |
| 20.000 | 0,06530 € | 1.306,00 € |
| 28.000 | 0,06392 € | 1.789,76 € |
| 40.000 | 0,06259 € | 2.503,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

