Parametric Equivalent
Parametric Equivalent

GRM188C80G106ME69D | |
|---|---|
DigiKey Part Number | 490-GRM188C80G106ME69DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C80G106ME69D |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G106ME69D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C80G106ME69J | Murata Electronics | 0 | 490-GRM188C80G106ME69JTR-ND | 0,01556 € | Parametric Equivalent |
| C0603S106M004T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C0603S106M004TTR-ND | 0,07272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01741 € | 69,64 € |
| Unit Price without VAT: | 0,01741 € |
|---|---|
| Unit Price with VAT: | 0,02072 € |



