
GRM188C71E225KE11D | |
|---|---|
DigiKey Part Number | 490-12732-2-ND - Tape & Reel (TR) 490-12732-1-ND - Cut Tape (CT) 490-12732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71E225KE11D |
Description | CAP CER 2.2UF 25V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71E225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03628 € | 18,14 € |
| 1.000 | 0,03260 € | 32,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02634 € | 105,36 € |
| 8.000 | 0,02437 € | 194,96 € |
| 12.000 | 0,02338 € | 280,56 € |
| 20.000 | 0,02228 € | 445,60 € |
| 28.000 | 0,02164 € | 605,92 € |
| 40.000 | 0,02103 € | 841,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

