Parametric Equivalent
Parametric Equivalent

GRM188C71C475ME21J | |
|---|---|
DigiKey Part Number | 490-GRM188C71C475ME21JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C71C475ME21J |
Description | CAP CER 4.7UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71C475ME21J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C71C475ME21D | Murata Electronics | 2.254 | 490-GRM188C71C475ME21DCT-ND | 0,22000 € | Parametric Equivalent |
| GMC10X7S475M16NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10X7S475M16NTCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04372 € | 437,20 € |
| Unit Price without VAT: | 0,04372 € |
|---|---|
| Unit Price with VAT: | 0,05203 € |



