
GRM188C71C475ME21D | |
|---|---|
DigiKey Part Number | 490-GRM188C71C475ME21DTR-ND - Tape & Reel (TR) 490-GRM188C71C475ME21DCT-ND - Cut Tape (CT) 490-GRM188C71C475ME21DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71C475ME21D |
Description | CAP CER 4.7UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71C475ME21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,05761 € | 57,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04767 € | 190,68 € |
| 8.000 | 0,04459 € | 356,72 € |
| 12.000 | 0,04305 € | 516,60 € |
| 20.000 | 0,04134 € | 826,80 € |
| 28.000 | 0,04034 € | 1.129,52 € |
| 40.000 | 0,03938 € | 1.575,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

