
GRM188C71C225KE11D | |
|---|---|
DigiKey Part Number | 490-12731-2-ND - Tape & Reel (TR) 490-12731-1-ND - Cut Tape (CT) 490-12731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71C225KE11D |
Description | CAP CER 2.2UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71C225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05282 € | 26,41 € |
| 1.000 | 0,04789 € | 47,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03933 € | 157,32 € |
| 8.000 | 0,03666 € | 293,28 € |
| 12.000 | 0,03532 € | 423,84 € |
| 20.000 | 0,03384 € | 676,80 € |
| 28.000 | 0,03298 € | 923,44 € |
| 40.000 | 0,03214 € | 1.285,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

