
GRM188C71A475KE11D | |
|---|---|
DigiKey Part Number | 490-11992-2-ND - Tape & Reel (TR) 490-11992-1-ND - Cut Tape (CT) 490-11992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71A475KE11D |
Description | CAP CER 4.7UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71A475KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05582 € | 27,91 € |
| 1.000 | 0,05065 € | 50,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04167 € | 166,68 € |
| 8.000 | 0,03887 € | 310,96 € |
| 12.000 | 0,03747 € | 449,64 € |
| 20.000 | 0,03592 € | 718,40 € |
| 28.000 | 0,03501 € | 980,28 € |
| 40.000 | 0,03414 € | 1.365,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

