GRM188C61E226ME01W is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C61E226ME01W

DigiKey Part Number
490-GRM188C61E226ME01WTR-ND - Tape & Reel (TR)
490-GRM188C61E226ME01WCT-ND - Cut Tape (CT)
490-GRM188C61E226ME01WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C61E226ME01W
Description
CAP CER 22UF 25V X5S 0603
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C61E226ME01W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types