Parametric Equivalent
Parametric Equivalent

GRM188C61E226ME01D | |
|---|---|
DigiKey Part Number | 490-GRM188C61E226ME01DTR-ND - Tape & Reel (TR) 490-GRM188C61E226ME01DCT-ND - Cut Tape (CT) 490-GRM188C61E226ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C61E226ME01D |
Description | CAP CER 22UF 25V X5S 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C61E226ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C61E226ME01J | Murata Electronics | 0 | 490-GRM188C61E226ME01JCT-ND | 0,00000 € | Parametric Equivalent |
| GRM188C61E226ME01W | Murata Electronics | 0 | 490-GRM188C61E226ME01WCT-ND | 0,00000 € | Parametric Equivalent |


