GRM188C61C226ME01W is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C61C226ME01W

DigiKey Part Number
490-GRM188C61C226ME01WTR-ND - Tape & Reel (TR)
490-GRM188C61C226ME01WCT-ND - Cut Tape (CT)
490-GRM188C61C226ME01WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C61C226ME01W
Description
CAP CER 22UF 16V X5S 0603
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C61C226ME01W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188C61C226ME01DMurata Electronics0490-GRM188C61C226ME01DCT-ND0,00000 €Parametric Equivalent
GRM188C61C226ME01JMurata Electronics0490-GRM188C61C226ME01JCT-ND0,00000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types