Parametric Equivalent
Parametric Equivalent

GRM188C61C226ME01J | |
|---|---|
DigiKey Part Number | 490-GRM188C61C226ME01JTR-ND - Tape & Reel (TR) 490-GRM188C61C226ME01JCT-ND - Cut Tape (CT) 490-GRM188C61C226ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C61C226ME01J |
Description | CAP CER 22UF 16V X5S 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C61C226ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |


