
GRM188C60J226MEA0D | |
|---|---|
DigiKey Part Number | 490-10468-2-ND - Tape & Reel (TR) 490-10468-1-ND - Cut Tape (CT) 490-10468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C60J226MEA0D |
Description | CAP CER 22UF 6.3V X5S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C60J226MEA0D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07380 € | 7,38 € |
| 500 | 0,05680 € | 28,40 € |
| 1.000 | 0,05157 € | 51,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04249 € | 169,96 € |
| 8.000 | 0,03966 € | 317,28 € |
| 12.000 | 0,03824 € | 458,88 € |
| 20.000 | 0,03667 € | 733,40 € |
| 28.000 | 0,03576 € | 1.001,28 € |
| 40.000 | 0,03487 € | 1.394,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

