GRM188C60G226MEA0D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02695 €
Datasheet
22 µF ±20% 4V Ceramic Capacitor X5S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C60G226MEA0D

DigiKey Part Number
490-GRM188C60G226MEA0DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C60G226MEA0D
Description
CAP CER 22UF 4V X5S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C60G226MEA0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02973 €118,92 €
Manufacturers Standard Package
Unit Price without VAT:0,02973 €
Unit Price with VAT:0,03538 €