Direct
Similar

GRM1887U1H472JA01D | |
|---|---|
DigiKey Part Number | 490-6398-2-ND - Tape & Reel (TR) 490-6398-1-ND - Cut Tape (CT) 490-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H472JA01D |
Description | CAP CER 4700PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H472JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1857U1H472JA44D | Murata Electronics | 11.219 | 490-8270-1-ND | 0,10000 € | Direct |
| C0603C472J5RACTU | KEMET | 196.706 | 399-C0603C472J5RACTUCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05838 € | 233,52 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



