Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1887U1H272JA01J | |
|---|---|
DigiKey Part Number | GRM1887U1H272JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H272JA01J |
Description | CAP CER 2700PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H272JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1887U1H272JA16D | Murata Electronics | 0 | 490-GCM1887U1H272JA16DTR-ND | 0,02862 € | Parametric Equivalent |
| GCM1887U1H272JA16J | Murata Electronics | 0 | 490-GCM1887U1H272JA16JTR-ND | 0,02592 € | Parametric Equivalent |
| C0603C272J5JACAUTO | KEMET | 0 | C0603C272J5JACAUTO-ND | 0,06076 € | Parametric Equivalent |
| C0603C272J5JACTU | KEMET | 0 | 399-C0603C272J5JACTUTR-ND | 0,05616 € | Parametric Equivalent |
| C0603X272J5JACAUTO | KEMET | 0 | C0603X272J5JACAUTO-ND | 0,06725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02789 € | 278,90 € |
| Unit Price without VAT: | 0,02789 € |
|---|---|
| Unit Price with VAT: | 0,03319 € |




