
GRM1887U1H103JA01D | |
|---|---|
DigiKey Part Number | 490-6394-2-ND - Tape & Reel (TR) 490-6394-1-ND - Cut Tape (CT) 490-6394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H103JA01D |
Description | CAP CER 10000PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H103JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06678 € | 33,39 € |
| 1.000 | 0,06083 € | 60,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05042 € | 201,68 € |
| 8.000 | 0,04720 € | 377,60 € |
| 12.000 | 0,04558 € | 546,96 € |
| 20.000 | 0,04380 € | 876,00 € |
| 28.000 | 0,04275 € | 1.197,00 € |
| 40.000 | 0,04175 € | 1.670,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

