
GRM1887U1H102JA01D | |
|---|---|
DigiKey Part Number | 490-16790-2-ND - Tape & Reel (TR) 490-16790-1-ND - Cut Tape (CT) 490-16790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H102JA01D |
Description | CAP CER 1000PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H102JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H102JA01J | Murata Electronics | 364.964 | 490-6379-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02374 € | 94,96 € |
| 8.000 | 0,02191 € | 175,28 € |
| 12.000 | 0,02100 € | 252,00 € |
| 20.000 | 0,01999 € | 399,80 € |
| 28.000 | 0,01940 € | 543,20 € |
| 40.000 | 0,01883 € | 753,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

