Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1887U1A273JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1887U1A273JA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A273JA01D |
Description | CAP CER 27000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A273JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1887U1A273JA01J | Murata Electronics | 0 | 490-GRM1887U1A273JA01JTR-ND | 0,03432 € | Parametric Equivalent |
| C0603C273J8JAC7210 | KEMET | 0 | 399-C0603C273J8JAC7210TR-ND | 0,07963 € | Parametric Equivalent |
| C0603C273J8JACAUTO | KEMET | 0 | 399-C0603C273J8JACAUTOTR-ND | 0,08947 € | Parametric Equivalent |
| C0603C273J8JACAUTO7210 | KEMET | 0 | 399-C0603C273J8JACAUTO7210TR-ND | 0,08420 € | Parametric Equivalent |
| C0603C273J8JACTU | KEMET | 0 | 399-C0603C273J8JACTUTR-ND | 0,08461 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03763 € | 150,52 € |
| Unit Price without VAT: | 0,03763 € |
|---|---|
| Unit Price with VAT: | 0,04478 € |










