
GRM1887U1A243JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1887U1A243JA01DTR-ND - Tape & Reel (TR) 490-GRM1887U1A243JA01DCT-ND - Cut Tape (CT) 490-GRM1887U1A243JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A243JA01D |
Description | CAP CER 0.024UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A243JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,05306 € | 26,53 € |
| 1.000 | 0,04811 € | 48,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03778 € | 151,12 € |
| 8.000 | 0,03519 € | 281,52 € |
| 12.000 | 0,03389 € | 406,68 € |
| 20.000 | 0,03245 € | 649,00 € |
| 28.000 | 0,03161 € | 885,08 € |
| 40.000 | 0,03080 € | 1.232,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

