GRM1887U1A153JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1.746
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04879 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05568 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05446 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04974 €
Datasheet
0.015 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1887U1A153JA01J

DigiKey Part Number
490-GRM1887U1A153JA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1887U1A153JA01J
Description
CAP CER 15000PF 10V U2J 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1887U1A153JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03406 €340,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03406 €
Unit Price with VAT:0,04053 €