
GRM1887U1A123JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1887U1A123JA01DTR-ND - Tape & Reel (TR) 490-GRM1887U1A123JA01DCT-ND - Cut Tape (CT) 490-GRM1887U1A123JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A123JA01D |
Description | CAP CER 0.012UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A123JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,05160 € | 25,80 € |
| 1.000 | 0,04675 € | 46,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03836 € | 153,44 € |
| 8.000 | 0,03574 € | 285,92 € |
| 12.000 | 0,03443 € | 413,16 € |
| 20.000 | 0,03297 € | 659,40 € |
| 28.000 | 0,03212 € | 899,36 € |
| 40.000 | 0,03131 € | 1.252,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

