
GRM1887U0J333JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1887U0J333JA01DTR-ND - Tape & Reel (TR) 490-GRM1887U0J333JA01DCT-ND - Cut Tape (CT) 490-GRM1887U0J333JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U0J333JA01D |
Description | CAP CER 0.033UF 6.3V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 6.3V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U0J333JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,05132 € | 25,66 € |
| 1.000 | 0,04648 € | 46,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03811 € | 152,44 € |
| 8.000 | 0,03549 € | 283,92 € |
| 12.000 | 0,03418 € | 410,16 € |
| 20.000 | 0,03273 € | 654,60 € |
| 28.000 | 0,03188 € | 892,64 € |
| 40.000 | 0,03107 € | 1.242,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

