Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886T1H241JD01D | |
|---|---|
DigiKey Part Number | GRM1886T1H241JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886T1H241JD01D |
Description | CAP CER 240PF 50V T2H 0603 |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886T1H241JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H241JA01D | Murata Electronics | 61.736 | 490-1436-1-ND | 0,13000 € | Similar |
| GRM1885C2A241JA01D | Murata Electronics | 9.116 | 490-1360-1-ND | 0,14000 € | Similar |
| 06031C241JAT2A | KYOCERA AVX | 0 | 06031C241JAT2A-ND | 0,04564 € | Similar |
| 06035A241FAT2A | KYOCERA AVX | 0 | 06035A241FAT2A-ND | 0,09209 € | Similar |
| 06035A241GAT2A | KYOCERA AVX | 0 | 06035A241GAT2A-ND | 0,07833 € | Similar |




