Similar
Similar
Similar
Similar

GRM1886S1H5R0CZ01D | |
|---|---|
DigiKey Part Number | GRM1886S1H5R0CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886S1H5R0CZ01D |
Description | CAP CER 5PF 50V S2H 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor S2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886S1H5R0CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A5R0CA01D | Murata Electronics | 9.983 | 490-6393-1-ND | 0,21000 € | Similar |
| 06031A5R0CAT2A | KYOCERA AVX | 4.140 | 478-3696-1-ND | 0,16000 € | Similar |
| 06035A5R0CAT2A | KYOCERA AVX | 25.701 | 478-12708-1-ND | 0,08000 € | Similar |
| CC0603CRNPO9BN5R0 | YAGEO | 27.940 | 311-1054-1-ND | 0,08000 € | Similar |




