Similar
Similar
Similar
Similar

GRM1886S1H1R1CZ01D | |
|---|---|
DigiKey Part Number | GRM1886S1H1R1CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886S1H1R1CZ01D |
Description | CAP CER 1.1PF 50V S2H 0603 |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor S2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886S1H1R1CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R1CAT2A | KYOCERA AVX | 0 | 06031A1R1CAT2A-ND | 0,03032 € | Similar |
| 06035A1R1CAT2A | KYOCERA AVX | 0 | 06035A1R1CAT2A-ND | 0,03032 € | Similar |
| C0603C119C5GACTU | KEMET | 0 | 399-C0603C119C5GACTUTR-ND | 0,08196 € | Similar |
| ML03511R1BAT2A | KYOCERA AVX | 417 | 478-6708-1-ND | 0,46000 € | Similar |




