GRM1886P2A3R9CZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Similar


KEMET
In Stock: 3.111
Unit Price: 0,34000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03005 €
Datasheet
3.9 pF ±0.25pF 100V Ceramic Capacitor P2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886P2A3R9CZ01D

DigiKey Part Number
GRM1886P2A3R9CZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886P2A3R9CZ01D
Description
CAP CER 3.9PF 100V P2H 0603
Customer Reference
Detailed Description
3.9 pF ±0.25pF 100V Ceramic Capacitor P2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886P2A3R9CZ01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A3R9CA12AKYOCERA AVX006031A3R9CA12A-ND0,90302 €Similar
C0603C399C1GACTUKEMET3.111399-C0603C399C1GACTUCT-ND0,34000 €Similar
KGM15ACG2A3R9CMKYOCERA AVX0478-KGM15ACG2A3R9CMTR-ND0,03005 €Similar
Obsolete
This product is no longer manufactured. View Substitutes