Similar
Similar
Similar
Similar

GRM1886P1H1R2CZ01D | |
|---|---|
DigiKey Part Number | GRM1886P1H1R2CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886P1H1R2CZ01D |
Description | CAP CER 1.2PF 50V P2H 0603 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor P2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886P1H1R2CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C129C1GACTU | KEMET | 0 | 399-C0603C129C1GACTUTR-ND | 0,08037 € | Similar |
| C0603C129C2GACTU | KEMET | 0 | 399-C0603C129C2GACTUTR-ND | 0,07505 € | Similar |
| C0603C129C5GACTU | KEMET | 3.450 | 399-17397-1-ND | 0,31000 € | Similar |
| KGM15ACG1H1R2CT | KYOCERA AVX | 14.073 | 478-KGM15ACG1H1R2CT-ND | 0,16000 € | Similar |



