Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886P1H121JZ01D | |
|---|---|
DigiKey Part Number | GRM1886P1H121JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886P1H121JZ01D |
Description | CAP CER 120PF 50V P2H 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor P2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886P1H121JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H121JA01D | Murata Electronics | 27.710 | 490-1429-1-ND | 0,12000 € | Similar |
| GRM1885C1H121JA01J | Murata Electronics | 9.155 | 490-11438-1-ND | 0,12000 € | Similar |
| GRM1885C2A121JA01D | Murata Electronics | 73.771 | 490-1353-1-ND | 0,13000 € | Similar |
| 06035C121JAT2A | KYOCERA AVX | 0 | 06035C121JAT2A-ND | 0,04267 € | Similar |
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 0,95000 € | Similar |







