Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2E470GW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E470GW07DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E470GW07D |
Description | CAP CER 47PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E470GW07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2E470GW07J | Murata Electronics | 0 | 490-GRM1885C2E470GW07JTR-ND | 0,02809 € | Parametric Equivalent |
| 0603N470G251CT | Walsin Technology Corporation | 0 | 1292-0603N470G251CTTR-ND | 0,01976 € | Parametric Equivalent |
| CBR06C470GAGAC | KEMET | 0 | CBR06C470GAGAC-ND | 0,23109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03096 € | 123,84 € |
| Unit Price without VAT: | 0,03096 € |
|---|---|
| Unit Price with VAT: | 0,03684 € |




