
GRM1885C2E390FW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E390FW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E390FW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E390FW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E390FW07D |
Description | CAP CER 39PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E390FW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07976 € | 39,88 € |
| 1.000 | 0,07291 € | 72,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06087 € | 243,48 € |
| 8.000 | 0,05717 € | 457,36 € |
| 12.000 | 0,05531 € | 663,72 € |
| 20.000 | 0,05326 € | 1.065,20 € |
| 28.000 | 0,05206 € | 1.457,68 € |
| 40.000 | 0,05091 € | 2.036,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

