
GRM1885C2E270JW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E270JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E270JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E270JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E270JW07D |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E270JW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03042 € | 15,21 € |
| 1.000 | 0,02723 € | 27,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02182 € | 87,28 € |
| 8.000 | 0,02010 € | 160,80 € |
| 12.000 | 0,01924 € | 230,88 € |
| 20.000 | 0,01829 € | 365,80 € |
| 28.000 | 0,01773 € | 496,44 € |
| 40.000 | 0,01720 € | 688,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

