
GRM1885C2E220JW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E220JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E220JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E220JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E220JW07D |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E220JW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03100 € | 15,50 € |
| 1.000 | 0,02775 € | 27,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02226 € | 89,04 € |
| 8.000 | 0,02052 € | 164,16 € |
| 12.000 | 0,01965 € | 235,80 € |
| 20.000 | 0,01868 € | 373,60 € |
| 28.000 | 0,01811 € | 507,08 € |
| 40.000 | 0,01757 € | 702,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

