Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2E150FW07J | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E150FW07JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E150FW07J |
Description | CAP CER 15PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E150FW07J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2E150FW07D | Murata Electronics | 7.560 | 490-GRM1885C2E150FW07DCT-ND | 0,28000 € | Parametric Equivalent |
| CBR06C150FAGAC | KEMET | 5 | 399-8784-1-ND | 0,86000 € | Parametric Equivalent |
| RF18N150F251CT | Walsin Technology Corporation | 0 | 1292-RF18N150F251CTTR-ND | 0,08044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05953 € | 595,30 € |
| Unit Price without VAT: | 0,05953 € |
|---|---|
| Unit Price with VAT: | 0,07084 € |




