
GRM1885C2E100JW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E100JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E100JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E100JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E100JW07D |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E100JW07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04220 € | 4,22 € |
| 500 | 0,03148 € | 15,74 € |
| 1.000 | 0,02821 € | 28,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02266 € | 90,64 € |
| 8.000 | 0,02089 € | 167,12 € |
| 12.000 | 0,02001 € | 240,12 € |
| 20.000 | 0,01903 € | 380,60 € |
| 28.000 | 0,01846 € | 516,88 € |
| 40.000 | 0,01791 € | 716,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

