
GRT155C81C105KE13J | |
|---|---|
DigiKey Part Number | 490-GRT155C81C105KE13JTR-ND - Tape & Reel (TR) 490-GRT155C81C105KE13JCT-ND - Cut Tape (CT) 490-GRT155C81C105KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81C105KE13J |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81C105KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02534 € | 25,34 € |
| 2.500 | 0,02217 € | 55,42 € |
| 5.000 | 0,02026 € | 101,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01588 € | 635,20 € |
| 80.000 | 0,01503 € | 1.202,40 € |
| 120.000 | 0,01461 € | 1.753,20 € |
| 200.000 | 0,01414 € | 2.828,00 € |
| 280.000 | 0,01386 € | 3.880,80 € |
| 400.000 | 0,01360 € | 5.440,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

