Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2E100FW07J | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E100FW07JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E100FW07J |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E100FW07J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2E100FW07D | Murata Electronics | 5.375 | 490-GRM1885C2E100FW07DCT-ND | 0,27000 € | Parametric Equivalent |
| CBR06C100FAGAC | KEMET | 3.541 | 399-13311-1-ND | 0,85000 € | Parametric Equivalent |
| CQ0603FRNPOYBN100 | YAGEO | 14.124 | 13-CQ0603FRNPOYBN100CT-ND | 0,37000 € | Parametric Equivalent |
| RF18N100F251CT | Walsin Technology Corporation | 0 | 1292-RF18N100F251CTTR-ND | 0,06180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05828 € | 582,80 € |
| Unit Price without VAT: | 0,05828 € |
|---|---|
| Unit Price with VAT: | 0,06935 € |





