Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

GRM1885C2AR70CZ01D | |
|---|---|
DigiKey Part Number | GRM1885C2AR70CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2AR70CZ01D |
Description | CAP CER 0.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2AR70CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2AR70CA16D | Murata Electronics | 0 | GCM1885C2AR70CA16D-ND | 0,00964 € | Parametric Equivalent |
| GCM1885C2AR70CA16J | Murata Electronics | 0 | 490-GCM1885C2AR70CA16JTR-ND | 0,00987 € | Parametric Equivalent |
| 06031A0R7CAT2A | KYOCERA AVX | 0 | 06031A0R7CAT2A-ND | 0,03056 € | Direct |
| CBR06C708C1GAC | KEMET | 0 | CBR06C708C1GAC-ND | 0,05872 € | Parametric Equivalent |
| CC0603CRNPO0BNR70 | YAGEO | 0 | 13-CC0603CRNPO0BNR70TR-ND | 0,01264 € | Parametric Equivalent |





