82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A820JA01D

DigiKey Part Number
490-1349-2-ND - Tape & Reel (TR)
490-1349-1-ND - Cut Tape (CT)
490-1349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A820JA01D
Description
CAP CER 82PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A820JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A820JA16DMurata Electronics1.214490-GCM1885C2A820JA16DCT-ND0,08000 €Parametric Equivalent
GCM1885C2A820JA16JMurata Electronics8.390490-GCM1885C2A820JA16JCT-ND0,08000 €Parametric Equivalent
C1608NP02A820J080AATDK6.560445-14133-1-ND0,11000 €Direct
KGM15ACG2A820JMKYOCERA AVX0478-KGM15ACG2A820JMTR-ND0,02927 €Direct
KGM15ACG2A820JTKYOCERA AVX5.244478-KGM15ACG2A820JTCT-ND0,16000 €Direct
In-Stock: 40.701
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05400 €0,54 €
500,03760 €1,88 €
1000,03260 €3,26 €
5000,02398 €11,99 €
1.0000,02136 €21,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01695 €67,80 €
8.0000,01554 €124,32 €
12.0000,01483 €177,96 €
20.0000,01405 €281,00 €
28.0000,01359 €380,52 €
40.0000,01315 €526,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €