Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A820GA01D | |
|---|---|
DigiKey Part Number | GRM1885C2A820GA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A820GA01D |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A820GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A820GA16D | Murata Electronics | 0 | 490-GCM1885C2A820GA16DTR-ND | 0,01416 € | Parametric Equivalent |
| GCM1885C2A820GA16J | Murata Electronics | 0 | 490-GCM1885C2A820GA16JTR-ND | 0,01379 € | Parametric Equivalent |
| 0603N820G101CT | Walsin Technology Corporation | 0 | 1292-0603N820G101CTTR-ND | 0,00686 € | Parametric Equivalent |
| C0603C820G1GACTU | KEMET | 0 | 399-C0603C820G1GACTUTR-ND | 0,14682 € | Parametric Equivalent |
| CBR06C820G1GAC | KEMET | 0 | 399-CBR06C820G1GACTR-ND | 0,50613 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02654 € | 106,16 € |
| Unit Price without VAT: | 0,02654 € |
|---|---|
| Unit Price with VAT: | 0,03158 € |









