
GRM1885C2A7R5CA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2A7R5CA01DTR-ND - Tape & Reel (TR) 490-GRM1885C2A7R5CA01DCT-ND - Cut Tape (CT) 490-GRM1885C2A7R5CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A7R5CA01D |
Description | CAP CER 7.5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A7R5CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A7R5CA01D | Murata Electronics | 0 | GRM0335C2A7R5CA01D-ND | 0,00271 € | Similar |
| 06031A7R5CAT2A | KYOCERA AVX | 0 | 06031A7R5CAT2A-ND | 0,03274 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06150 € | 30,75 € |
| 1.000 | 0,05591 € | 55,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04619 € | 184,76 € |
| 8.000 | 0,04318 € | 345,44 € |
| 12.000 | 0,04167 € | 500,04 € |
| 20.000 | 0,04000 € | 800,00 € |
| 28.000 | 0,03902 € | 1.092,56 € |
| 40.000 | 0,03808 € | 1.523,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

