Similar
Similar

GRM1885C2A7R2CA01D | |
|---|---|
DigiKey Part Number | GRM1885C2A7R2CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A7R2CA01D |
Description | CAP CER 7.2PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 7.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A7R2CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A7R2CA01D | Murata Electronics | 0 | GRM0335C2A7R2CA01D-ND | 0,00271 € | Similar |
| CBR06C729BAGAC | KEMET | 2.642 | 399-16240-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04441 € | 177,64 € |
| Unit Price without VAT: | 0,04441 € |
|---|---|
| Unit Price with VAT: | 0,05285 € |



