Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A6R8BA01D | |
|---|---|
DigiKey Part Number | GRM1885C2A6R8BA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A6R8BA01D |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A6R8BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A6R8BA16D | Murata Electronics | 12.634 | 490-GCM1885C2A6R8BA16DCT-ND | 0,13000 € | Parametric Equivalent |
| GCM1885C2A6R8BA16J | Murata Electronics | 0 | 490-GCM1885C2A6R8BA16JTR-ND | 0,02168 € | Parametric Equivalent |
| KGM15ACG2A6R8BM | KYOCERA AVX | 15.000 | 478-KGM15ACG2A6R8BMCT-ND | 0,48000 € | Direct |
| KGM15ACG2A6R8BT | KYOCERA AVX | 10.727 | 478-KGM15ACG2A6R8BTCT-ND | 0,12000 € | Direct |
| VJ0603A6R8BXBAC | Vishay Vitramon | 0 | VJ0603A6R8BXBAC-ND | 0,42450 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07764 € | 310,56 € |
| Unit Price without VAT: | 0,07764 € |
|---|---|
| Unit Price with VAT: | 0,09239 € |








