Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A4R7BA01D | |
|---|---|
DigiKey Part Number | 490-16338-2-ND - Tape & Reel (TR) 490-16338-1-ND - Cut Tape (CT) 490-16338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A4R7BA01D |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A4R7BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A4R7BA16D | Murata Electronics | 46.165 | 490-GCM1885C2A4R7BA16DCT-ND | 0,13000 € | Parametric Equivalent |
| GCM1885C2A4R7BA16J | Murata Electronics | 0 | 490-GCM1885C2A4R7BA16JTR-ND | 0,02168 € | Parametric Equivalent |
| KGM15ACG2A4R7BM | KYOCERA AVX | 0 | 478-KGM15ACG2A4R7BMTR-ND | 0,10889 € | Direct |
| KGM15ACG2A4R7BT | KYOCERA AVX | 3.438 | 478-KGM15ACG2A4R7BTCT-ND | 0,44000 € | Direct |
| CQ0603BRNPOYBN4R7 | YAGEO | 8.720 | 311-3631-1-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07503 € | 300,12 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










