47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A470GA01J

DigiKey Part Number
490-GRM1885C2A470GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C2A470GA01JCT-ND - Cut Tape (CT)
490-GRM1885C2A470GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A470GA01J
Description
CAP CER 47PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A470GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A470GA16DMurata Electronics0490-GCM1885C2A470GA16DTR-ND0,01428 €Parametric Equivalent
GCM1885C2A470GA16JMurata Electronics0490-GCM1885C2A470GA16JTR-ND0,01390 €Parametric Equivalent
0603N470G101CTWalsin Technology Corporation01292-0603N470G101CTTR-ND0,00702 €Parametric Equivalent
C0603C470G1GACTUKEMET1.875399-C0603C470G1GACTUCT-ND0,55000 €Parametric Equivalent
CBR06C470G1GACKEMET0CBR06C470G1GAC-ND0,18848 €Parametric Equivalent
In-Stock: 9.560
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08300 €0,83 €
500,05840 €2,92 €
1000,05110 €5,11 €
5000,03854 €19,27 €
1.0000,03467 €34,67 €
2.5000,03062 €76,55 €
5.0000,02817 €140,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02542 €254,20 €
20.0000,02381 €476,20 €
30.0000,02301 €690,30 €
50.0000,02212 €1.106,00 €
70.0000,02160 €1.512,00 €
100.0000,02110 €2.110,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €