Direct
Direct

GRM1885C2A3R6CZ01D | |
|---|---|
DigiKey Part Number | GRM1885C2A3R6CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A3R6CZ01D |
Description | CAP CER 3.6PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A3R6CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A3R6CAT2A | KYOCERA AVX | 7.900 | 478-06031A3R6CAT2ACT-ND | 0,19000 € | Direct |
| C0603C369C1GACTU | KEMET | 0 | 399-C0603C369C1GACTUTR-ND | 0,09370 € | Direct |



